- Home ›
- All Products›
- 0110008G062
0110008G062
Essentra
Nylon Slotted Set Screw - Thread Size 18 - Thread Length 15.9 mm (0.625 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Set Screw - Thread Size 18 - Thread Length 15.9 mm (0.625 in)
Search Keywords: 0110008G062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0110008G062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
500
$0.4183
1,000
$0.3996
2,500
$0.3824
5,000
$0.3299
7,500
$0.3290
10,000
$0.3282
15,000
$0.3211
25,000 +
$0.2851
Click for Quote
Log in
to unlock special pricing