- Home ›
- All Products›
- 010B
010B
Essentra
Tapered Cap - Outside Diameter Range 9.9 - 11.7 mm (0.390 - .460 in) - in)side Diameter Range 8.3 - 10 mm (0.325 - 0.394 in) ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 9.9 - 11.7 mm (0.390 - .460 in) - in)side Diameter Range 8.3 - 10 mm (0.325 - 0.394 in) - 10 mm (0.393 in)
Search Keywords: 010B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5,000
$0.0417
10,000
$0.0399
25,000
$0.0393
50,000
$0.0377
100,000
$0.0362
150,000
$0.0361
250,000
$0.0360
500,000 +
$0.0357
Click for Quote
Log in
to unlock special pricing