- Home ›
- All Products›
- 010832X200
Essentra
010832X200
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 8-32 - Thread Length 50.8 mm (2.000 in) - Distance Across Flats 6.4 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 8-32 - Thread Length 50.8 mm (2.000 in) - Distance Across Flats 6.4 mm (0.250 in) - Head Height 2.6 mm (0.103 in)
Search Keywords: 010832X200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010832X200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 010832X200 RoHS compliant?
Yes, 010832X200 is RoHS compliant.
What is the lead time for 010832X200?
The standard lead time for 010832X200 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$0.0637
2,500
$0.0534
7,500
$0.0452
25,000
$0.0384
50,000
$0.0369
100,000
$0.0354
150,000
$0.0353
250,000 +
$0.0352
Click for Quote
Log in
to unlock special pricing