- Home ›
- All Products›
- 010832X075PC
Essentra
010832X075PC
Clear PC Slotted Part Threaded Hex Head Cap Screw - 8-32 - Thread Length 19.1 mm (0.750 in) - Distance Across Flats 6.4 mm ( ...
Accessories Notify Me
RoHS Compliant
Description
+
Clear PC Slotted Part Threaded Hex Head Cap Screw - 8-32 - Thread Length 19.1 mm (0.750 in) - Distance Across Flats 6.4 mm (0.250 in) - Head Height 2.6 mm (0.103 in)
Search Keywords: 010832X075PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010832X075PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000
Frequently Asked Questions
Is 010832X075PC RoHS compliant?
Yes, 010832X075PC is RoHS compliant.
What is the lead time for 010832X075PC?
The standard lead time for 010832X075PC is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
100
$0.4327
500
$0.3516
1,000
$0.3507
3,000
$0.3214
5,000
$0.3082
8,000
$0.3074
15,000
$0.3000
25,000 +
$0.2251
Click for Quote
Log in
to unlock special pricing