- Home ›
- All Products›
- 010832X043
Essentra
010832X043
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 8-32 - Thread Length 11.1 mm (0.438 in) - Distance Across Flats 6.4 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 8-32 - Thread Length 11.1 mm (0.438 in) - Distance Across Flats 6.4 mm (0.250 in) - Head Height 2.6 mm (0.103 in)
Search Keywords: 010832X043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010832X043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 010832X043 RoHS compliant?
Yes, 010832X043 is RoHS compliant.
What is the lead time for 010832X043?
The standard lead time for 010832X043 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,000
$0.0602
5,000
$0.0474
10,000
$0.0454
25,000
$0.0441
50,000
$0.0429
100,000
$0.0412
150,000
$0.0411
250,000 +
$0.0410
Click for Quote
Log in
to unlock special pricing