- Home ›
- All Products›
- 010832W075PC
010832W075PC
Essentra
PC Crossed Pan Machine Screw - Thread Size 8-32 - Thread Length 19.1 mm (0.750 in) - Head Diameter 2.9 mm (0.115 in)
Accessories Notify Me
RoHS Compliant
Description
+
PC Crossed Pan Machine Screw - Thread Size 8-32 - Thread Length 19.1 mm (0.750 in) - Head Diameter 2.9 mm (0.115 in)
Search Keywords: 010832W075PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010832W075PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
100
$0.4110
500
$0.3339
1,000
$0.3289
3,000
$0.3053
5,000
$0.2927
8,000
$0.2883
15,000
$0.2840
25,000 +
$0.2137
Click for Quote
Log in
to unlock special pricing