- Home ›
- All Products›
- 010832T137
010832T137
Essentra
Nylon Hex Socket Set Screw - Thread Size 8-32 - Thread Length 34.9 mm (1.375 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Hex Socket Set Screw - Thread Size 8-32 - Thread Length 34.9 mm (1.375 in)
Search Keywords: 010832T137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010832T137
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0694
3,000
$0.0547
8,000
$0.0523
25,000
$0.0458
50,000
$0.0445
100,000
$0.0428
150,000
$0.0427
250,000 +
$0.0425
Click for Quote
Log in
to unlock special pricing