- Home ›
- All Products›
- 010832S050
Essentra
010832S050
Nylon Slotted Set Screw - Thread Size 8-32 - Thread Length 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Set Screw - Thread Size 8-32 - Thread Length 12.7 mm (0.500 in)
Search Keywords: 010832S050
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 010832S050 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 010832S050 RoHS compliant?
Yes, 010832S050 is RoHS compliant.
What is the lead time for 010832S050?
The standard lead time for 010832S050 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1,000
$0.0531
5,000
$0.0418
10,000
$0.0400
25,000
$0.0294
50,000
$0.0282
100,000
$0.0282
150,000
$0.0271
250,000 +
$0.0270
Click for Quote
Log in
to unlock special pricing