- Home ›
- All Products›
- 010832R200
010832R200
Essentra
Nylon Slotted Round Machine Screw - Thread Size 8-32 - Thread Length 50.8 mm (2.000 in) - Head Height 7.6 mm (0.298 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Round Machine Screw - Thread Size 8-32 - Thread Length 50.8 mm (2.000 in) - Head Height 7.6 mm (0.298 in)
Search Keywords: 010832R200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010832R200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1,000
$0.0727
3,000
$0.0573
8,000
$0.0548
25,000
$0.0480
50,000
$0.0467
100,000
$0.0449
150,000
$0.0448
250,000 +
$0.0446
Click for Quote
Log in
to unlock special pricing