- Home ›
- All Products›
- 010832R175
010832R175
Essentra
Nylon Slotted Round Machine Screw - Thread Size 8-32 - Thread Length 44.5 mm (1.750 in) - Head Height 7.6 mm (0.298 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Round Machine Screw - Thread Size 8-32 - Thread Length 44.5 mm (1.750 in) - Head Height 7.6 mm (0.298 in)
Search Keywords: 010832R175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010832R175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
500
$0.0590
5,000
$0.0418
10,000
$0.0400
25,000
$0.0354
50,000
$0.0340
100,000
$0.0335
150,000
$0.0326
250,000 +
$0.0321
Click for Quote
Log in
to unlock special pricing