- Home ›
- All Products›
- 010832R125
Essentra
010832R125
Nylon Slotted Round Machine Screw - Thread Size 8-32 - Thread Length 31.8 mm (1.250 in) - Head Height 7.6 mm (0.298 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Round Machine Screw - Thread Size 8-32 - Thread Length 31.8 mm (1.250 in) - Head Height 7.6 mm (0.298 in)
Search Keywords: 010832R125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010832R125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 010832R125 RoHS compliant?
Yes, 010832R125 is RoHS compliant.
What is the lead time for 010832R125?
The standard lead time for 010832R125 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1,000
$0.0615
5,000
$0.0485
10,000
$0.0464
25,000
$0.0451
50,000
$0.0438
100,000
$0.0421
150,000
$0.0420
250,000 +
$0.0419
Click for Quote
Log in
to unlock special pricing