- Home ›
- All Products›
- 010832R100
010832R100
Essentra
Nylon Slotted Round Machine Screw - Thread Size 8-32 - Thread Length 25.4 mm (1.000 in) - Head Height 7.6 mm (0.298 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Round Machine Screw - Thread Size 8-32 - Thread Length 25.4 mm (1.000 in) - Head Height 7.6 mm (0.298 in)
Search Keywords: 010832R100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010832R100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1,000
$0.0510
5,000
$0.0402
10,000
$0.0384
25,000
$0.0288
50,000
$0.0280
100,000
$0.0273
150,000
$0.0262
250,000 +
$0.0261
Click for Quote
Log in
to unlock special pricing