- Home ›
- All Products›
- 010832PW229
010832PW229
Essentra
Nylon Crossed Pan Machine Screw - Thread Size 8-32 - Thread Length 58.3 mm (2.297 in) - Head Diameter 8 mm (0.314 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Crossed Pan Machine Screw - Thread Size 8-32 - Thread Length 58.3 mm (2.297 in) - Head Diameter 8 mm (0.314 in)
Search Keywords: 010832PW229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010832PW229
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
500
$0.1462
2,500
$0.1152
5,000
$0.0991
7,500
$0.0977
25,000
$0.0844
50,000
$0.0811
100,000
$0.0808
150,000 +
$0.0806
Click for Quote
Log in
to unlock special pricing