- Home ›
- All Products›
- 010832PW012
Essentra
010832PW012
Nylon Crossed Pan Machine Screw - Thread Size 8-32 - Thread Length 3.2 mm (0.125 in) - Head Diameter 8 mm (0.314 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Crossed Pan Machine Screw - Thread Size 8-32 - Thread Length 3.2 mm (0.125 in) - Head Diameter 8 mm (0.314 in)
Search Keywords: 010832PW012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010832PW012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000
Frequently Asked Questions
Is 010832PW012 RoHS compliant?
Yes, 010832PW012 is RoHS compliant.
What is the lead time for 010832PW012?
The standard lead time for 010832PW012 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,000
$0.0514
5,000
$0.0405
10,000
$0.0387
25,000
$0.0287
50,000
$0.0275
100,000
$0.0275
150,000
$0.0265
250,000 +
$0.0264
Click for Quote
Log in
to unlock special pricing