- Home ›
- All Products›
- 010832P112
Essentra
010832P112
Nylon Slotted Pan Machine Screw - Thread Size 8-32 - Thread Length 28.6 mm (1.125 in) - Head Diameter 8 mm (0.314 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Pan Machine Screw - Thread Size 8-32 - Thread Length 28.6 mm (1.125 in) - Head Diameter 8 mm (0.314 in)
Search Keywords: 010832P112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010832P112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 010832P112 RoHS compliant?
Yes, 010832P112 is RoHS compliant.
What is the lead time for 010832P112?
The standard lead time for 010832P112 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.0567
5,000
$0.0447
10,000
$0.0428
25,000
$0.0317
50,000
$0.0304
100,000
$0.0303
150,000
$0.0292
250,000 +
$0.0291
Click for Quote
Log in
to unlock special pricing