- Home ›
- All Products›
- 010832P025PC
010832P025PC
Essentra
PC Slotted Pan Machine Screw - Thread Size 8-32 - Thread Length 6.4 mm (0.250 in) - Head Diameter 8 mm (0.314 in)
Accessories Notify Me
RoHS Compliant
Description
+
PC Slotted Pan Machine Screw - Thread Size 8-32 - Thread Length 6.4 mm (0.250 in) - Head Diameter 8 mm (0.314 in)
Search Keywords: 010832P025PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010832P025PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
100
$0.4012
500
$0.3259
1,000
$0.3251
3,000
$0.2980
5,000
$0.2858
8,000
$0.2850
15,000
$0.2781
25,000 +
$0.2084
Click for Quote
Log in
to unlock special pricing