- Home ›
- All Products›
- 010832H137
Essentra
010832H137
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 8-32 - Thread Length 34.9 mm (1.375 in) - Distance Across Flats 6 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 8-32 - Thread Length 34.9 mm (1.375 in) - Distance Across Flats 6.4 mm (0.250 in) - Head Height 2.6 mm (0.103 in)
Search Keywords: 010832H137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010832H137
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 010832H137 RoHS compliant?
Yes, 010832H137 is RoHS compliant.
What is the lead time for 010832H137?
The standard lead time for 010832H137 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
500
$0.0614
5,000
$0.0435
10,000
$0.0416
25,000
$0.0370
50,000
$0.0355
100,000
$0.0341
150,000
$0.0340
250,000 +
$0.0339
Click for Quote
Log in
to unlock special pricing