- Home ›
- All Products›
- 010832G187
010832G187
Essentra
Nylon Slotted Set Screw - Thread Size 8-32 - Thread Length 47.6 mm (1.875 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Set Screw - Thread Size 8-32 - Thread Length 47.6 mm (1.875 in)
Search Keywords: 010832G187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010832G187
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
500
$0.0598
5,000
$0.0423
10,000
$0.0404
25,000
$0.0360
50,000
$0.0345
100,000
$0.0332
150,000
$0.0331
250,000 +
$0.0330
Click for Quote
Log in
to unlock special pricing