- Home ›
- All Products›
- 010832F200
010832F200
Essentra
Machine Screw - Thread Size - 8-32, , Thread Length - 50.8 mm (2.000 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 8-32, , Thread Length - 50.8 mm (2.000 in), ,
Search Keywords: 010832F200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010832F200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
500
$0.0604
5,000
$0.0429
10,000
$0.0410
25,000
$0.0364
50,000
$0.0349
100,000
$0.0336
150,000
$0.0335
250,000 +
$0.0334
Click for Quote
Log in
to unlock special pricing