- Home ›
- All Products›
- 010832F112
Essentra
010832F112
Machine Screw - Thread Size - 8-32, , Thread Length - 28.6 mm (1.125 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 8-32, , Thread Length - 28.6 mm (1.125 in), ,
Search Keywords: 010832F112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010832F112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 010832F112 RoHS compliant?
Yes, 010832F112 is RoHS compliant.
What is the lead time for 010832F112?
The standard lead time for 010832F112 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1,000
$0.0617
5,000
$0.0486
10,000
$0.0465
25,000
$0.0452
50,000
$0.0440
100,000
$0.0422
150,000
$0.0421
250,000 +
$0.0420
Click for Quote
Log in
to unlock special pricing