- Home ›
- All Products›
- 010832F025PC
Essentra
010832F025PC
Machine Screw - Thread Size - 8-32, , Thread Length - 6.4 mm (0.250 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 8-32, , Thread Length - 6.4 mm (0.250 in), ,
Search Keywords: 010832F025PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010832F025PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 010832F025PC RoHS compliant?
Yes, 010832F025PC is RoHS compliant.
What is the lead time for 010832F025PC?
The standard lead time for 010832F025PC is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
100
$0.4225
500
$0.3433
1,000
$0.3424
3,000
$0.3139
5,000
$0.3010
8,000
$0.3002
15,000
$0.2929
25,000 +
$0.2195
Click for Quote
Log in
to unlock special pricing