- Home ›
- All Products›
- 010832CD150
010832CD150
Essentra
Nylon Combo Binder Machine Screw - Thread Size 8-32 - Thread Length 38.1 mm (1.500 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Combo Binder Machine Screw - Thread Size 8-32 - Thread Length 38.1 mm (1.500 in)
Search Keywords: 010832CD150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010832CD150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
500
$0.0587
5,000
$0.0417
10,000
$0.0399
25,000
$0.0353
50,000
$0.0338
100,000
$0.0338
150,000
$0.0325
250,000 +
$0.0324
Click for Quote
Log in
to unlock special pricing