- Home ›
- All Products›
- 010832B100
Essentra
010832B100
Nylon Slotted Binder Machine Screw - Thread Size 8-32 - Thread Length 25.4 mm (1.000 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Binder Machine Screw - Thread Size 8-32 - Thread Length 25.4 mm (1.000 in)
Search Keywords: 010832B100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010832B100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 010832B100 RoHS compliant?
Yes, 010832B100 is RoHS compliant.
What is the lead time for 010832B100?
The standard lead time for 010832B100 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1,000
$0.0537
5,000
$0.0423
10,000
$0.0404
25,000
$0.0300
50,000
$0.0288
100,000
$0.0287
150,000
$0.0276
250,000 +
$0.0276
Click for Quote
Log in
to unlock special pricing