- Home ›
- All Products›
- 010640P100
010640P100
Essentra
Nylon Slotted Pan Machine Screw - Thread Size 6-40 - Thread Length 25.4 mm (1.000 in) - Head Diameter 6.7 mm (0.263 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Pan Machine Screw - Thread Size 6-40 - Thread Length 25.4 mm (1.000 in) - Head Diameter 6.7 mm (0.263 in)
Search Keywords: 010640P100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010640P100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0519
5,000
$0.0409
10,000
$0.0391
25,000
$0.0289
50,000
$0.0277
100,000
$0.0273
150,000
$0.0266
250,000 +
$0.0262
Click for Quote
Log in
to unlock special pricing