- Home ›
- All Products›
- 010640F075
Essentra
010640F075
Machine Screw - Thread Size - 6-40, , Thread Length - 19.1 mm (0.750 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 6-40, , Thread Length - 19.1 mm (0.750 in), ,
Search Keywords: 010640F075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010640F075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 010640F075 RoHS compliant?
Yes, 010640F075 is RoHS compliant.
What is the lead time for 010640F075?
The standard lead time for 010640F075 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1,000
$0.0542
5,000
$0.0427
10,000
$0.0409
25,000
$0.0303
50,000
$0.0290
100,000
$0.0290
150,000
$0.0279
250,000 +
$0.0278
Click for Quote
Log in
to unlock special pricing