- Home ›
- All Products›
- 010632X025PC
010632X025PC
Essentra
Clear PC Slotted Part Threaded Hex Head Cap Screw - 6-32 - Thread Length 6.4 mm (0.250 in) - Distance Across Flats 6.4 mm (0 ...
Accessories Notify Me
RoHS Compliant
Description
+
Clear PC Slotted Part Threaded Hex Head Cap Screw - 6-32 - Thread Length 6.4 mm (0.250 in) - Distance Across Flats 6.4 mm (0.250 in) - Head Height 2.2 mm (0.086 in)
Search Keywords: 010632X025PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010632X025PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.3014
3,000
$0.2841
5,000
$0.2801
8,000
$0.2725
10,000
$0.2718
25,000
$0.1962
50,000 +
$0.1957
Click for Quote
Log in
to unlock special pricing