- Home ›
- All Products›
- 010632X015
Essentra
010632X015
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 6-32 - Thread Length 4 mm (0.156 in) - Distance Across Flats 6.4 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 6-32 - Thread Length 4 mm (0.156 in) - Distance Across Flats 6.4 mm (0.250 in) - Head Height 2.2 mm (0.086 in)
Search Keywords: 010632X015
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 010632X015 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 010632X015 RoHS compliant?
Yes, 010632X015 is RoHS compliant.
What is the lead time for 010632X015?
The standard lead time for 010632X015 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1,000
$0.0596
5,000
$0.0470
10,000
$0.0449
25,000
$0.0437
50,000
$0.0425
100,000
$0.0408
150,000
$0.0407
250,000 +
$0.0406
Click for Quote
Log in
to unlock special pricing