- Home ›
- All Products›
- 010632WF150
Essentra
010632WF150
Machine Screw - Thread Size - 6-32, , Thread Length - 38.1 mm (1.500 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 6-32, , Thread Length - 38.1 mm (1.500 in), ,
Search Keywords: 010632WF150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010632WF150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 010632WF150 RoHS compliant?
Yes, 010632WF150 is RoHS compliant.
What is the lead time for 010632WF150?
The standard lead time for 010632WF150 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1,000
$0.0567
5,000
$0.0447
10,000
$0.0428
25,000
$0.0317
50,000
$0.0304
100,000
$0.0303
150,000
$0.0292
250,000 +
$0.0291
Click for Quote
Log in
to unlock special pricing