- Home ›
- All Products›
- 010632W062PC
Essentra
010632W062PC
PC Crossed Pan Machine Screw - Thread Size 6-32 - Thread Length 15.9 mm (0.625 in) - Head Diameter 2.5 mm (0.097 in)
Accessories Notify Me
RoHS Compliant
Description
+
PC Crossed Pan Machine Screw - Thread Size 6-32 - Thread Length 15.9 mm (0.625 in) - Head Diameter 2.5 mm (0.097 in)
Search Keywords: 010632W062PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010632W062PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 010632W062PC RoHS compliant?
Yes, 010632W062PC is RoHS compliant.
What is the lead time for 010632W062PC?
The standard lead time for 010632W062PC is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
100
$0.4173
500
$0.3391
1,000
$0.3382
3,000
$0.3100
5,000
$0.2973
8,000
$0.2965
15,000
$0.2893
25,000 +
$0.2169
Click for Quote
Log in
to unlock special pricing