- Home ›
- All Products›
- 010632T031
Essentra
010632T031
Nylon Hex Socket Set Screw - Thread Size 6-32 - Thread Length 8 mm (0.313 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Hex Socket Set Screw - Thread Size 6-32 - Thread Length 8 mm (0.313 in)
Search Keywords: 010632T031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010632T031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 010632T031 RoHS compliant?
Yes, 010632T031 is RoHS compliant.
What is the lead time for 010632T031?
The standard lead time for 010632T031 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1,000
$0.0498
5,000
$0.0392
10,000
$0.0375
25,000
$0.0283
50,000
$0.0275
100,000
$0.0267
150,000
$0.0257
250,000 +
$0.0256
Click for Quote
Log in
to unlock special pricing