- Home ›
- All Products›
- 010632R162
Essentra
010632R162
Nylon Slotted Round Machine Screw - Thread Size 6-32 - Thread Length 41.3 mm (1.625 in) - Head Height 6.4 mm (0.250 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Round Machine Screw - Thread Size 6-32 - Thread Length 41.3 mm (1.625 in) - Head Height 6.4 mm (0.250 in)
Search Keywords: 010632R162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010632R162
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 010632R162 RoHS compliant?
Yes, 010632R162 is RoHS compliant.
What is the lead time for 010632R162?
The standard lead time for 010632R162 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
500
$0.0610
5,000
$0.0432
10,000
$0.0413
25,000
$0.0367
50,000
$0.0352
100,000
$0.0338
150,000
$0.0337
250,000 +
$0.0337
Click for Quote
Log in
to unlock special pricing