- Home ›
- All Products›
- 010632R112
Essentra
010632R112
Nylon Slotted Round Machine Screw - Thread Size 6-32 - Thread Length 28.6 mm (1.125 in) - Head Height 6.4 mm (0.250 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Round Machine Screw - Thread Size 6-32 - Thread Length 28.6 mm (1.125 in) - Head Height 6.4 mm (0.250 in)
Search Keywords: 010632R112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010632R112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 010632R112 RoHS compliant?
Yes, 010632R112 is RoHS compliant.
What is the lead time for 010632R112?
The standard lead time for 010632R112 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1,000
$0.0606
5,000
$0.0477
10,000
$0.0457
25,000
$0.0444
50,000
$0.0432
100,000
$0.0414
150,000
$0.0413
250,000 +
$0.0412
Click for Quote
Log in
to unlock special pricing