- Home ›
- All Products›
- 010632R100
Essentra
010632R100
Nylon Slotted Round Machine Screw - Thread Size 6-32 - Thread Length 25.4 mm (1.000 in) - Head Height 6.4 mm (0.250 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Round Machine Screw - Thread Size 6-32 - Thread Length 25.4 mm (1.000 in) - Head Height 6.4 mm (0.250 in)
Search Keywords: 010632R100
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 010632R100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 010632R100 RoHS compliant?
Yes, 010632R100 is RoHS compliant.
What is the lead time for 010632R100?
The standard lead time for 010632R100 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1,000
$0.0521
5,000
$0.0411
10,000
$0.0393
25,000
$0.0291
50,000
$0.0280
100,000
$0.0279
150,000
$0.0268
250,000 +
$0.0268
Click for Quote
Log in
to unlock special pricing