- Home ›
- All Products›
- 010632PW043
Essentra
010632PW043
Nylon Crossed Pan Machine Screw - Thread Size 6-32 - Thread Length 11.1 mm (0.438 in) - Head Diameter 6.7 mm (0.263 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Crossed Pan Machine Screw - Thread Size 6-32 - Thread Length 11.1 mm (0.438 in) - Head Diameter 6.7 mm (0.263 in)
Search Keywords: 010632PW043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010632PW043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 010632PW043 RoHS compliant?
Yes, 010632PW043 is RoHS compliant.
What is the lead time for 010632PW043?
The standard lead time for 010632PW043 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1,000
$0.0504
5,000
$0.0397
10,000
$0.0380
25,000
$0.0286
50,000
$0.0278
100,000
$0.0270
150,000
$0.0259
250,000 +
$0.0259
Click for Quote
Log in
to unlock special pricing