- Home ›
- All Products›
- 010632PW015
010632PW015
Essentra
Nylon Crossed Pan Machine Screw - Thread Size 6-32 - Thread Length 4 mm (0.156 in) - Head Diameter 6.7 mm (0.263 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Crossed Pan Machine Screw - Thread Size 6-32 - Thread Length 4 mm (0.156 in) - Head Diameter 6.7 mm (0.263 in)
Search Keywords: 010632PW015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010632PW015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0487
5,000
$0.0383
10,000
$0.0367
25,000
$0.0275
50,000
$0.0268
100,000
$0.0260
150,000
$0.0250
250,000 +
$0.0249
Click for Quote
Log in
to unlock special pricing