- Home ›
- All Products›
- 010632H037
Essentra
010632H037
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 6-32 - Thread Length 9.5 mm (0.375 in) - Distance Across Flats 6. ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 6-32 - Thread Length 9.5 mm (0.375 in) - Distance Across Flats 6.4 mm (0.250 in) - Head Height 2.2 mm (0.086 in)
Search Keywords: 010632H037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010632H037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 010632H037 RoHS compliant?
Yes, 010632H037 is RoHS compliant.
What is the lead time for 010632H037?
The standard lead time for 010632H037 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0502
5,000
$0.0396
10,000
$0.0378
25,000
$0.0286
50,000
$0.0278
100,000
$0.0270
150,000
$0.0259
250,000 +
$0.0259
Click for Quote
Log in
to unlock special pricing