- Home ›
- All Products›
- 010632F225
010632F225
Essentra
Machine Screw - Thread Size - 6-32, , Thread Length - 57.2 mm (2.250 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 6-32, , Thread Length - 57.2 mm (2.250 in), ,
Search Keywords: 010632F225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010632F225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,000
$0.1016
3,000
$0.0955
5,000
$0.0913
8,000
$0.0900
25,000
$0.0647
50,000
$0.0645
100,000
$0.0621
150,000 +
$0.0619
Click for Quote
Log in
to unlock special pricing