- Home ›
- All Products›
- 010632CD200
Essentra
010632CD200
Nylon Combo Binder Machine Screw - Thread Size 6-32 - Thread Length 50.8 mm (2.000 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Combo Binder Machine Screw - Thread Size 6-32 - Thread Length 50.8 mm (2.000 in)
Search Keywords: 010632CD200
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 010632CD200 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 010632CD200 RoHS compliant?
Yes, 010632CD200 is RoHS compliant.
What is the lead time for 010632CD200?
The standard lead time for 010632CD200 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1,000
$0.0619
5,000
$0.0488
10,000
$0.0467
25,000
$0.0454
50,000
$0.0441
100,000
$0.0424
150,000
$0.0423
250,000 +
$0.0422
Click for Quote
Log in
to unlock special pricing