- Home ›
- All Products›
- 010632B087
Essentra
010632B087
Nylon Slotted Binder Machine Screw - Thread Size 6-32 - Thread Length 22.2 mm (0.875 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Binder Machine Screw - Thread Size 6-32 - Thread Length 22.2 mm (0.875 in)
Search Keywords: 010632B087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010632B087
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 010632B087 RoHS compliant?
Yes, 010632B087 is RoHS compliant.
What is the lead time for 010632B087?
The standard lead time for 010632B087 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1,000
$0.0521
5,000
$0.0411
10,000
$0.0393
25,000
$0.0291
50,000
$0.0280
100,000
$0.0279
150,000
$0.0268
250,000 +
$0.0268
Click for Quote
Log in
to unlock special pricing