- Home ›
- All Products›
- 010440X037PC
010440X037PC
Essentra
Clear PC Slotted Part Threaded Hex Head Cap Screw - 4-40 - Thread Length 9.5 mm (0.375 in) - Distance Across Flats 4.7 mm (0 ...
Accessories Notify Me
RoHS Compliant
Description
+
Clear PC Slotted Part Threaded Hex Head Cap Screw - 4-40 - Thread Length 9.5 mm (0.375 in) - Distance Across Flats 4.7 mm (0.187 in) - Head Height 1.4 mm (0.055 in)
Search Keywords: 010440X037PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010440X037PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,000
$0.2933
3,000
$0.2766
5,000
$0.2727
8,000
$0.2652
10,000
$0.2645
25,000
$0.1909
50,000 +
$0.1904
Click for Quote
Log in
to unlock special pricing