- Home ›
- All Products›
- 010440X028
Essentra
010440X028
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 4-40 - Thread Length 7.1 mm (0.281 in) - Distance Across Flats 4.7 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 4-40 - Thread Length 7.1 mm (0.281 in) - Distance Across Flats 4.7 mm (0.187 in) - Head Height 1.4 mm (0.055 in)
Search Keywords: 010440X028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010440X028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 010440X028 RoHS compliant?
Yes, 010440X028 is RoHS compliant.
What is the lead time for 010440X028?
The standard lead time for 010440X028 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.0594
5,000
$0.0468
10,000
$0.0448
25,000
$0.0435
50,000
$0.0423
100,000
$0.0407
150,000
$0.0406
250,000 +
$0.0405
Click for Quote
Log in
to unlock special pricing