- Home ›
- All Products›
- 010440WF175
010440WF175
Essentra
Machine Screw - Thread Size - 4-40, , Thread Length - 44.5 mm (1.750 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 4-40, , Thread Length - 44.5 mm (1.750 in), ,
Search Keywords: 010440WF175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010440WF175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0562
5,000
$0.0442
10,000
$0.0423
25,000
$0.0313
50,000
$0.0300
100,000
$0.0299
150,000
$0.0288
250,000 +
$0.0287
Click for Quote
Log in
to unlock special pricing