- Home ›
- All Products›
- 010440R125
Essentra
010440R125
Nylon Slotted Round Machine Screw - Thread Size 4-40 - Thread Length 31.8 mm (1.250 in) - Head Height 5.1 mm (0.202 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Round Machine Screw - Thread Size 4-40 - Thread Length 31.8 mm (1.250 in) - Head Height 5.1 mm (0.202 in)
Search Keywords: 010440R125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010440R125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 010440R125 RoHS compliant?
Yes, 010440R125 is RoHS compliant.
What is the lead time for 010440R125?
The standard lead time for 010440R125 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,000
$0.0600
5,000
$0.0473
10,000
$0.0452
25,000
$0.0439
50,000
$0.0427
100,000
$0.0411
150,000
$0.0409
250,000 +
$0.0408
Click for Quote
Log in
to unlock special pricing