- Home ›
- All Products›
- 010440P175
Essentra
010440P175
Nylon Slotted Pan Machine Screw - Thread Size 4-40 - Thread Length 44.5 mm (1.750 in) - Head Diameter 5.4 mm (0.212 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Pan Machine Screw - Thread Size 4-40 - Thread Length 44.5 mm (1.750 in) - Head Diameter 5.4 mm (0.212 in)
Search Keywords: 010440P175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010440P175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 010440P175 RoHS compliant?
Yes, 010440P175 is RoHS compliant.
What is the lead time for 010440P175?
The standard lead time for 010440P175 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1,000
$0.0590
5,000
$0.0465
10,000
$0.0445
25,000
$0.0330
50,000
$0.0316
100,000
$0.0316
150,000
$0.0304
250,000 +
$0.0303
Click for Quote
Log in
to unlock special pricing