- Home ›
- All Products›
- 010440P050PC
010440P050PC
Essentra
PC Slotted Pan Machine Screw - Thread Size 4-40 - Thread Length 12.7 mm (0.500 in) - Head Diameter 5.4 mm (0.212 in)
Accessories Notify Me
RoHS Compliant
Description
+
PC Slotted Pan Machine Screw - Thread Size 4-40 - Thread Length 12.7 mm (0.500 in) - Head Diameter 5.4 mm (0.212 in)
Search Keywords: 010440P050PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010440P050PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1,000
$0.2961
3,000
$0.2791
5,000
$0.2752
8,000
$0.2677
10,000
$0.2670
25,000
$0.1930
50,000 +
$0.1925
Click for Quote
Log in
to unlock special pricing