- Home ›
- All Products›
- 010440P025PC
010440P025PC
Essentra
PC Slotted Pan Machine Screw - Thread Size 4-40 - Thread Length 6.4 mm (0.250 in) - Head Diameter 5.4 mm (0.212 in)
Accessories Notify Me
RoHS Compliant
Description
+
PC Slotted Pan Machine Screw - Thread Size 4-40 - Thread Length 6.4 mm (0.250 in) - Head Diameter 5.4 mm (0.212 in)
Search Keywords: 010440P025PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010440P025PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,000
$0.2879
3,000
$0.2714
5,000
$0.2676
8,000
$0.2603
10,000
$0.2596
25,000
$0.1876
50,000 +
$0.1872
Click for Quote
Log in
to unlock special pricing