- Home ›
- All Products›
- 010440H018
010440H018
Essentra
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 4-40 - Thread Length 4.8 mm (0.188 in) - Distance Across Flats 4. ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 4-40 - Thread Length 4.8 mm (0.188 in) - Distance Across Flats 4.7 mm (0.187 in) - Head Height 1.4 mm (0.055 in)
Search Keywords: 010440H018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010440H018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1,000
$0.0444
5,000
$0.0350
10,000
$0.0345
25,000
$0.0252
50,000
$0.0245
100,000
$0.0238
150,000
$0.0229
250,000 +
$0.0226
Click for Quote
Log in
to unlock special pricing