- Home ›
- All Products›
- 010440F162
010440F162
Essentra
Machine Screw - Thread Size - 4-40, , Thread Length - 41.3 mm (1.625 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 4-40, , Thread Length - 41.3 mm (1.625 in), ,
Search Keywords: 010440F162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010440F162
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1,000
$0.0573
5,000
$0.0452
10,000
$0.0432
25,000
$0.0426
50,000
$0.0408
100,000
$0.0392
150,000
$0.0391
250,000 +
$0.0390
Click for Quote
Log in
to unlock special pricing