- Home ›
- All Products›
- 010440F050PC
Essentra
010440F050PC
Machine Screw - Thread Size - 4-40, , Thread Length - 12.7 mm (0.500 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 4-40, , Thread Length - 12.7 mm (0.500 in), ,
Search Keywords: 010440F050PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010440F050PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 010440F050PC RoHS compliant?
Yes, 010440F050PC is RoHS compliant.
What is the lead time for 010440F050PC?
The standard lead time for 010440F050PC is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$0.3958
500
$0.3216
1,000
$0.3208
3,000
$0.2940
5,000
$0.2819
8,000
$0.2812
15,000
$0.2744
25,000 +
$0.2060
Click for Quote
Log in
to unlock special pricing