- Home ›
- All Products›
- 010440F028
010440F028
Essentra
Machine Screw - Thread Size - 4-40, , Thread Length - 7.1 mm (0.281 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 4-40, , Thread Length - 7.1 mm (0.281 in), ,
Search Keywords: 010440F028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010440F028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.0454
5,000
$0.0358
10,000
$0.0357
25,000
$0.0255
50,000
$0.0248
100,000
$0.0241
150,000
$0.0232
250,000 +
$0.0231
Click for Quote
Log in
to unlock special pricing